You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0034.1516 - 

Fuse, Cartridge, Fast Acting, 1 A, 250 V, 5mm x 20mm, 0.2" x 0.79", FSF Series

0034.1516 - Fuse, Cartridge, Fast Acting, 1 A, 250 V, 5mm x 20mm, 0.2" x 0.79", FSF Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
0034.1516
Order Code:
1360785
Product Range
FSF Series
Technical Datasheet:
0034.1516   Datasheet
See all Technical Docs

Product Information

:
Fast Acting
:
1A
:
250V
:
5mm x 20mm
:
0.2" x 0.79"
:
FSF Series
:
35A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0034.1516 is a 1A fast-acting non-resettable miniature Cartridge Fuse with pigtail, glass tube and nickel-plated copper alloy end caps. It features quick-acting F characteristic and wave, iron soldering methods.
  • Tin-plated copper axial leads
  • 1600mW Maximum power dissipation
  • 200mV Maximum voltage drop

Applications

Industrial, Safety

Alternatives for 0034.1516

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

50+ S$0.336 (S$0.36)   ( ) 500+ S$0.319 (S$0.34)   ( ) 1000+ S$0.299 (S$0.32)   ( ) 2500+ S$0.277 (S$0.30)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ S$0.40 (S$0.43)   ( ) 100+ S$0.349 (S$0.37)   ( ) 500+ S$0.316 (S$0.34)   ( ) 1000+ S$0.283 (S$0.30)   ( ) 2000+ S$0.243 (S$0.26)   ( ) More Pricing...

Restricted Item Add
     

Each

15+ S$0.20 (S$0.21)   ( ) 150+ S$0.159 (S$0.17)   ( ) 500+ S$0.134 (S$0.14)   ( ) 1000+ S$0.122 (S$0.13)   ( ) 1500+ S$0.112 (S$0.12)   ( ) 5000+ S$0.10 (S$0.11)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

1,290 In stock

1,290 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

1,220 will be available for delivery on 22/10/19

More stock available week commencing 20/1/20

S$0.576 ( S$0.62  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.576 (S$0.62)
  ( )
50+ S$0.486 (S$0.52)
  ( )
100+ S$0.371 (S$0.40)
  ( )
500+ S$0.283 (S$0.30)
  ( )
1000+ S$0.248 (S$0.27)