You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0034.1519 - 

Fuse, Cartridge, Fast Acting, 2 A, 250 V, 5mm x 20mm, 0.2" x 0.79", FSF Series

0034.1519 - Fuse, Cartridge, Fast Acting, 2 A, 250 V, 5mm x 20mm, 0.2" x 0.79", FSF Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
0034.1519
Order Code:
1360788
Product Range
FSF Series
Technical Datasheet:
0034.1519   Datasheet
See all Technical Docs

Product Information

:
Fast Acting
:
2A
:
250V
:
5mm x 20mm
:
0.2" x 0.79"
:
FSF Series
:
35A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0034.1519 is a 2A fast-acting non-resettable miniature Cartridge Fuse with pigtail, glass tube and nickel-plated copper alloy end caps. It features quick-acting F characteristic and wave, iron soldering methods.
  • Tin-plated copper axial leads
  • 1600mW Maximum power dissipation
  • 170mV Maximum voltage drop

Applications

Industrial, Safety

Alternatives for 0034.1519

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$0.527 (S$0.56)   ( ) 10+ S$0.428 (S$0.46)   ( ) 100+ S$0.356 (S$0.38)   ( ) 200+ S$0.322 (S$0.34)   ( ) 500+ S$0.274 (S$0.29)   ( ) 1000+ S$0.243 (S$0.26)   ( ) More Pricing...

Restricted Item Add
     

Each

50+ S$0.338 (S$0.36)   ( ) 500+ S$0.32 (S$0.34)   ( ) 1500+ S$0.302 (S$0.32)   ( ) 2500+ S$0.282 (S$0.30)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ S$0.497 (S$0.53)   ( ) 10+ S$0.404 (S$0.43)   ( ) 100+ S$0.336 (S$0.36)   ( ) 200+ S$0.304 (S$0.33)   ( ) 500+ S$0.259 (S$0.28)   ( ) 1000+ S$0.229 (S$0.25)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ S$0.40 (S$0.43)   ( ) 100+ S$0.349 (S$0.37)   ( ) 500+ S$0.316 (S$0.34)   ( ) 1000+ S$0.283 (S$0.30)   ( ) 2000+ S$0.243 (S$0.26)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ S$0.527 (S$0.56)   ( ) 10+ S$0.428 (S$0.46)   ( ) 100+ S$0.356 (S$0.38)   ( ) 200+ S$0.322 (S$0.34)   ( ) 500+ S$0.274 (S$0.29)   ( ) 1000+ S$0.243 (S$0.26)   ( ) More Pricing...

Restricted Item Add
     

Each

15+ S$0.195 (S$0.21)   ( ) 150+ S$0.155 (S$0.17)   ( ) 500+ S$0.13 (S$0.14)   ( ) 1000+ S$0.119 (S$0.13)   ( ) 1500+ S$0.109 (S$0.12)   ( ) 5000+ S$0.097 (S$0.10)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

686 In stock

380 available for next business day delivery
306 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

300 will be available for delivery on 20/12/19
300 will be available for delivery on 31/1/20

S$0.573 ( S$0.61  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.573 (S$0.61)
  ( )
10+ S$0.533 (S$0.57)
  ( )
25+ S$0.499 (S$0.53)
  ( )
50+ S$0.484 (S$0.52)
  ( )
100+ S$0.369 (S$0.39)
  ( )
250+ S$0.298 (S$0.32)