You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0034.3128 - 

Fuse, Cartridge, Time Delay, 12.5 A, 250 V, 5mm x 20mm, 0.2" x 0.79", FST Series

0034.3128 - Fuse, Cartridge, Time Delay, 12.5 A, 250 V, 5mm x 20mm, 0.2" x 0.79", FST Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
0034.3128
Order Code:
1360823
Product Range
FST Series
Technical Datasheet:
0034.3128   Datasheet
See all Technical Docs

Product Information

:
Time Delay
:
12.5A
:
250V
:
5mm x 20mm
:
0.2" x 0.79"
:
FST Series
:
125A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0034.3128 is a 12.5A time delay non-resettable miniature Cartridge Fuse with pigtail, glass tube, nickel-plated copper alloy end caps. It features time-lag T characteristic and wave, iron soldering methods.
  • Tin-plated copper axial leads
  • 2500mW Typical power dissipation
  • 60mV Typical voltage drop

Applications

Industrial, Safety

Associated Products

Compare Selected

Related Searches

90 In stock

90 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

S$1.07 ( S$1.14  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.07 (S$1.14)
  ( )
10+ S$1.03 (S$1.10)
  ( )
25+ S$0.952 (S$1.02)
  ( )
50+ S$0.898 (S$0.96)
  ( )
100+ S$0.687 (S$0.74)
  ( )
250+ S$0.609 (S$0.65)