You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0034.3130 - 

Fuse, Cartridge, Time Delay, 20 A, 250 V, 5mm x 20mm, 0.2" x 0.79", FST Series

0034.3130 - Fuse, Cartridge, Time Delay, 20 A, 250 V, 5mm x 20mm, 0.2" x 0.79", FST Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
0034.3130
Order Code:
1651765
Product Range
FST Series
Technical Datasheet:
0034.3130   Datasheet
See all Technical Docs

Product Information

:
Time Delay
:
20A
:
250V
:
5mm x 20mm
:
0.2" x 0.79"
:
FST Series
:
200A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0034.3130 is a 20A/250VAC time-lag anti-surge Non-resettable Fuse with glass tube and nickel-plated copper alloy end caps. This FST-series fuse features low breaking capacity. Provides low voltage primary and secondary protection. Devices meet applicable international safety standards. Used for primary protection in equipment.
  • 60mV Typical voltage drop
  • 4200mW Typical power dissipation 1.5 ln
  • -55 to 125°C Ambient air temperature range

Applications

Safety

Related Searches

2,116 In stock

290 available for next business day delivery
1,826 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

200 will be available for delivery on 27/12/19

S$1.07 ( S$1.14  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.07 (S$1.14)
  ( )
50+ S$0.901 (S$0.96)
  ( )
100+ S$0.688 (S$0.74)
  ( )
500+ S$0.526 (S$0.56)
  ( )
1000+ S$0.462 (S$0.49)