You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3402.0009.11 - 

Fuse, Surface Mount, 1 A, OMF 63 Series, 63 VAC, 63 VDC, Fast Acting, SMD

3402.0009.11 - Fuse, Surface Mount, 1 A, OMF 63 Series, 63 VAC, 63 VDC, Fast Acting, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
3402.0009.11
Order Code:
1651772
Product Range
OMF 63 Series
Technical Datasheet:
3402.0009.11   Datasheet
See all Technical Docs

Product Information

:
1A
:
OMF 63 Series
:
63VAC
:
63VDC
:
Fast Acting
:
SMD
:
50A
:
50A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3402.0009.11 is a 1A/63V quick-acting Non-resettable Fuse with thermoplastic housing and tin-plated copper alloy terminals. The surface mount fuse is directly solderable onto printed circuit boards. Provides low voltage primary and secondary protection. Devices meet applicable international safety standards.
  • 220mV Typical voltage drop
  • 220mV Typical power dissipation
  • -40 to 125°C Ambient air temperature range
  • UL94V-1 Flammability rating

Applications

Safety

Related Searches

5 In stock

5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

100 will be available for delivery on 15/11/19
100 will be available for delivery on 31/1/20

More stock available week commencing 17/2/20

S$1.22 ( S$1.31  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.22 (S$1.31)
  ( )
50+ S$1.03 (S$1.10)
  ( )
100+ S$0.78 (S$0.83)
  ( )
500+ S$0.597 (S$0.64)
  ( )
1000+ S$0.523 (S$0.56)