You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

7010.9810.63 - 

Fuse, Surface Mount, 1 A, 7010.9810.xx Series, 125 VAC, 125 VDC, Fast Acting, SMD

7010.9810.63 - Fuse, Surface Mount, 1 A, 7010.9810.xx Series, 125 VAC, 125 VDC, Fast Acting, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
7010.9810.63
Order Code:
1162768
Product Range
7010.9810.xx Series
Technical Datasheet:
7010.9810.63   Datasheet
See all Technical Docs

Product Information

:
1A
:
7010.9810.xx Series
:
125VAC
:
125VDC
:
Fast Acting
:
SMD
:
300A
:
300A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7010.9810.xx series SMD non-resettable Quick Acting Fuse made of ceramic body with tin-plated copper alloy terminals. It is directly solderable on printed circuit boards.
  • High breaking capacity
  • -55 to 125°C Operating temperature range

Applications

Communications & Networking, Industrial, Consumer Electronics

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 24/2/20

Contact me when back in stock

S$2.75 ( S$2.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$2.75 (S$2.94)
  ( )
100+ S$2.44 (S$2.61)
  ( )
500+ S$1.47 (S$1.57)
  ( )
1000+ S$1.20 (S$1.28)