You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8020.5071.G - 

Fuse, Cartridge, Fast Acting, 2 A, 500 V, 6.3mm x 32mm, 1/4" x 1-1/4", SHF Series

8020.5071.G - Fuse, Cartridge, Fast Acting, 2 A, 500 V, 6.3mm x 32mm, 1/4" x 1-1/4", SHF Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
8020.5071.G
Order Code:
2434922
Product Range
SHF Series
Technical Datasheet:
8020.5071.G   Datasheet
See all Technical Docs

Product Information

:
Fast Acting
:
2A
:
500V
:
6.3mm x 32mm
:
1/4" x 1-1/4"
:
SHF Series
:
1.5kA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8020.5071.G from Schurter is a SHF 6.3mm x 32mm pigtail series fast acting cartridge fuse with 1.5KA breaking capacity current. The rated voltage and rated current of fuse is 500V and 2A. The compact size makes it ideal for primary protection of 3-phase system applications, frequency converters and power electronic.
  • Ceramic tube, nickel plated copper alloy endcaps
  • Tin plated copper axial leads
  • Fuseholder/clip mounting
  • Climatic category 40/085/21 acc. to IEC 60068-1
  • Admissible ambient air temperature range from -40°C to 85°C
  • Storage conditions 0°C to 60°C, (max) 70% RH
  • UL 248-14, CSA C22.2 no. 248.14 standards
  • UL E41599 and cURus approved

Applications

Safety, Industrial, Power Management

Associated Products

Compare Selected

Related Searches

805 In stock

345 available for next business day delivery
460 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

S$0.789 ( S$0.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$0.789 (S$0.84)
  ( )
50+ S$0.651 (S$0.70)
  ( )
100+ S$0.565 (S$0.60)
  ( )
750+ S$0.479 (S$0.51)
  ( )
1500+ S$0.43 (S$0.46)