You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

8040.0001 - 

Fuseholder, Clip, 600V, 32A, 6.3 x 32mm, Solder, Through Hole, Beryllium Copper, Tin Plated

8040.0001 - Fuseholder, Clip, 600V, 32A, 6.3 x 32mm, Solder, Through Hole, Beryllium Copper, Tin Plated

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
8040.0001
Order Code:
1829517
Product Range
CQP Series
Technical Datasheet:
8040.0001   Datasheet
See all Technical Docs

Product Information

:
Cartridge Fuse Clip
:
32A
:
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
:
Through Hole
:
1Fuses
:
CQP Series
:
600V
:
600V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8040.0001 is a CQP-series 32A 600VAC/DC cartridge Fuse Clip with tin-plated beryllium copper terminals, PCB-mounting and solder through hole holder terminals. Suitable for industrial electronic, photovoltaic applications.
  • Wave soldering method
  • 260°C/10 seconds Resistance to soldering heat
  • -55 to 125°C Ambient air temperature range

Applications

Industrial, Consumer Electronics, Power Management

Related Searches

1,246 In stock

50 available for next business day delivery
1,196 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

200 will be available for delivery on 1/8/19
1,000 will be available for delivery on 16/8/19

More stock available week commencing 21/10/19

S$0.939 ( S$1.00 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$0.939 (S$1.00)
  ( )
100+ S$0.809 (S$0.87)
  ( )
500+ S$0.737 (S$0.79)