You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ECLAMP2410P - 

ESD Protection Device, TVS, SLP4016P16, 16 Pins, 5 V, ECLAM Series

ECLAMP2410P - ESD Protection Device, TVS, SLP4016P16, 16 Pins, 5 V, ECLAM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEMTECH SEMTECH
Manufacturer Part No:
ECLAMP2410P
Order Code:
2058977
Product Range
ECLAM Series
Technical Datasheet:
ECLAMP2410P   Datasheet
See all Technical Docs

Product Information

:
-
:
SLP4016P16
:
16Pins
:
5V
:
-
:
ECLAM Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ECLAMP2410P is an ESD Protection Device for T-Flash/microSD interfaces. It is a combination EMI filter and line termination device with integrated TVS diodes for use on Multimedia Card interfaces. This state-of-the-art device utilizes solid-state silicon-avalanche technology for superior clamping performance and DC electrical characteristics. It has been optimized for protection of T-Flash/Micro SD interfaces in cellular phones and other portable electronics. The device consists of six circuits that include series impedance matching resistors and pull up resistors as required by the SD specification. TVS diodes are included on each line for ESD protection. An additional TVS diode connection is included for protection of the voltage (Vdd) bus. The TVS diodes provide effective suppression of ESD voltages in excess of ±15kV (air discharge) and ±8kV (contact discharge) per IEC 61000-4-2, level 4.
  • Bidirectional EMI/RFI filtering and line termination with integrated ESD protection
  • ESD protection to IEC 61000-4-2 (ESD) level 4, ±15kV (air), ±8kV (contact)
  • 45R Termination resistors
  • 15kR (3 each) and 50kR Pull up resistors
  • 12pF (VR = 2.5V) Typical capacitance per line
  • Protection and termination for six lines +Vdd
  • Solid-state technology
  • -40 to 85°C Operating temperature range

Applications

Consumer Electronics, Industrial, Multimedia

Associated Products

Compare Selected

Related Searches

No Longer Stocked

S$2.82 ( S$3.02 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.82 (S$3.02)
  ( )
25+ S$2.35 (S$2.51)
  ( )
100+ S$1.81 (S$1.94)
  ( )
250+ S$1.53 (S$1.64)
  ( )
500+ S$1.33 (S$1.42)