You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ECLAMP2422N - 

ESD Protection Device, TVS, SLP1510N6, 6 Pins, 5 V, ECLAM Series

ECLAMP2422N - ESD Protection Device, TVS, SLP1510N6, 6 Pins, 5 V, ECLAM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEMTECH SEMTECH
Manufacturer Part No:
ECLAMP2422N
Order Code:
2058979
Product Range
ECLAM Series
Technical Datasheet:
ECLAMP2422N   Datasheet
See all Technical Docs

Product Information

:
-
:
SLP1510N6
:
6Pins
:
5V
:
-
:
ECLAM Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ECLAMP2422N is an ESD/EMI Protection Device for audio interfaces. The device is a (C-L-C) low pass filter array with integrated TVS diodes. It is designed to suppress unwanted EMI/RFI signals and provide electrostatic discharge (ESD) protection in portable electronic equipment. This state-of-the-art device utilizes solid-state silicon-avalanche technology for superior clamping performance and DC electrical characteristics. It has been optimized for protection of headset protection of headset audio ports in cellular phones and other portable audio ports electronics. The device consists of two identical circuits comprised of TVS diodes for ESD protection and a C-L-C pi-filter for EMI/RFI filtering. A typical inductor value of 2nH and a capacitor value of 100pF are used to achieve 20dB minimum attenuation from 800MHz to 2.7GHz. The TVS diodes provide effective suppression of ESD voltages in excess of ±15kV (air discharge) and ±8kV (contact discharge) per IEC 61000-4-2, level 4.
  • Bidirectional EMI/RFI filter with integrated TVS for ESD protection
  • ESD protection to IEC 61000-4-2 (ESD) level 4, ±15kV (air), ±8kV (contact)
  • 100pF (VR = 0V) Capacitor
  • Protection and filtering for two lines
  • Solid-state technology
  • -40 to 85°C Operating temperature range

Applications

Consumer Electronics, Audio, Computers & Computer Peripherals, Industrial

Associated Products

Compare Selected

Related Searches

1,518 In stock

45 available for next business day delivery
1,473 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

S$1.37 ( S$1.47 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$1.37 (S$1.47)
  ( )
25+ S$1.17 (S$1.25)
  ( )
100+ S$0.775 (S$0.83)