You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ECLAMP2522P - 

ESD Protection Device, TVS, SLP1616P6, 6 Pins, 5.25 V, ECLAM Series

ECLAMP2522P - ESD Protection Device, TVS, SLP1616P6, 6 Pins, 5.25 V, ECLAM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEMTECH SEMTECH
Manufacturer Part No:
ECLAMP2522P
Order Code:
2058978
Product Range
ECLAM Series
Technical Datasheet:
ECLAMP2522P   Datasheet
See all Technical Docs

Product Information

:
-
:
SLP1616P6
:
6Pins
:
5.25V
:
-
:
ECLAM Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ECLAMP2522P is an USB upstream Port Filter and TVS Diode for EMI filtering and ESD protection. It is an easily implemented solution for protection and termination of low speed or full speed Universal Serial Bus (USB) ports. Each device will provide termination, filtering and ESD protection for one upstream USB port on cellular phones and other portable electronics. This state-of-the-art device utilizes solid-state silicon-avalanche technology for superior clamping performance and electrical characteristics. TVS diodes are also included on each data line for ESD protection in excess of ±15kV (air discharge) and ±8kV (contact discharge) per IEC 61000-4-2, level 4. An additional TVS diode connection is included for protection of the voltage (V Bus) bus. The 1.5kR pull-up resistor is included on one of the USB data lines to identify the equipment as either a full-speed (connected to D+ line) or low-speed (connected to D- line) device.
  • Bidirectional EMI/RFI filter with integrated TVS for ESD protection
  • ESD protection to IEC 61000-4-2 (ESD) level 4, ±15kV (air), ±8kV (contact)
  • 45pF (VR = 0V) Capacitance
  • Protection and filtering for one USB port
  • Solid-state technology
  • -40 to 85°C Operating temperature range

Applications

Computers & Computer Peripherals, Consumer Electronics, Audio, Industrial

Associated Products

Compare Selected

Related Searches

No Longer Stocked

S$1.61 ( S$1.72 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.61 (S$1.72)
  ( )
25+ S$1.41 (S$1.51)
  ( )
100+ S$1.15 (S$1.23)
  ( )
250+ S$0.969 (S$1.04)
  ( )
500+ S$0.838 (S$0.90)