You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CTRD6025 - 

Solid State Contactor, 25 A, 600 VAC, 32 VDC, Zero Voltage Turn On, DIN Rail, Panel, Screw

CTRD6025 - Solid State Contactor, 25 A, 600 VAC, 32 VDC, Zero Voltage Turn On, DIN Rail, Panel, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CTRD6025
Order Code:
1813605
Product Range
CTR Series
Technical Datasheet:
CTRD6025   Datasheet
See all Technical Docs

Product Information

:
25A
:
600VAC
:
32VDC
:
Zero Voltage Turn On
:
DIN Rail, Panel
:
Screw
:
48VAC
:
4VDC
:
CTR Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CTRD6025 is a DIN rail-mount Solid State Relay with SCR output for heavy industrial loads. It has zero voltage turn-on switching, box clamp type terminals and overvoltage protection built-in (internal TVS).
  • Green LED status indicator display
  • 4000Vrms Dielectric strength
  • 10⁹R Minimum insulation resistance
  • 8pF Input/output maximum capacitance
  • -20 to 80°C Operating temperature range

Applications

Industrial

Warnings

Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

Alternatives for CTRD6025

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$302.88 (S$324.08)   ( ) 10+ S$283.96 (S$303.84)   ( ) 25+ S$265.03 (S$283.58)   ( ) 50+ S$255.57 (S$273.46)   ( ) More Pricing...

Restricted Item Add

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$293.01 ( S$313.52 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$293.01 (S$313.52)