You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DRC3P48A411

Solid State Contactor, 4.8 A, 530 VAC, 265 VAC, Zero Crossing, DIN Rail, Panel, Screw

SENSATA/CRYDOM DRC3P48A411
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRC3P48A411
Order Code:
2784887
Product Range
DRC
Technical Datasheet:
DRC3P48A411   Datasheet
See all Technical Docs

Product Range Selector (DRC)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.8A

:
530VAC

:
265VAC

:
Zero Crossing

:
DIN Rail, Panel

:
Screw

:
48VAC

:
208VAC

:
DRC
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
All the models of Solicon DRC Series with EMR Auxiliary Contacts combine the benefits and advantages of a solid state contactor with the functionality and simplicity of use of an electromechanical contactor thanks to the proprietary thermal management technology (Patented) and complete electrical insulation (no grounding required); the embedded EMR auxiliary contacts, normally open and/or normally closed, are intended to be used at 110VDC/140VAC. All models include overvoltage protection.

Available for back order

More stock available to supplier lead times which is approximately 30/5/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

S$160.67 ( S$171.92  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$160.67 (S$171.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$157.46 (S$168.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$155.46 (S$166.34)