You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

50-124-06/50A - 

Fuse, Semiconductor, Class gR Series, 50 A, Very Fast Acting, 14mm x 51mm, 0.55" x 2"

50-124-06/50A - Fuse, Semiconductor, Class gR Series, 50 A, Very Fast Acting, 14mm x 51mm, 0.55" x 2"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIBA SIBA
Manufacturer Part No:
50-124-06/50A
Order Code:
1436844
Product Range
Class gR Series
Technical Datasheet:
50-124-06/50A   Datasheet
See all Technical Docs

Product Information

:
Class gR Series
:
50A
:
Very Fast Acting
:
14mm x 51mm
:
0.55" x 2"
:
-
:
700VAC
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 50-124-06/50A is a class gR-series 50A 700VAC very fast acting cylindrical ultra rapid Fuse with no blown fuse indication, for use with power semiconductor protection according to IEC 60269-1 & 4, fuse classes according to IEC 60269-4 and DIN VDE 0636-40. Meets UL 248-13, IEC 60269-1 and 4, DIN VDE 0636-40, DIN 43653 standards.
  • 12W Power loss
  • 200kA Breaking capacity

Applications

Safety

Related Searches

41 In stock

41 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

S$14.16 ( S$15.15  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$14.16 (S$15.15)
  ( )
10+ S$11.98 (S$12.82)
  ( )
100+ S$11.12 (S$11.90)
  ( )
250+ S$10.05 (S$10.75)