You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5021006.0,44

Fuse, High Rupturing Capacity (HRC), Class aR, URDC Series, 440 mA, Midget, 1 kV, 1 kV

5021006.0,44 - Fuse, High Rupturing Capacity (HRC), Class aR, URDC Series, 440 mA, Midget, 1 kV, 1 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIBA SIBA
Manufacturer Part No:
5021006.0,44
Order Code:
1827166
Product Range
URDC Series
Technical Datasheet:
5021006.0,44   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
URDC Series

:
440mA

:
Midget

:
1kV

:
1kV

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • 10 x 35mm
  • FF (aR) Short circuit protection
  • Ceramic / Non transparent tube with extinguishing filler
  • Nickel-plated, copper alloy contact caps
  • 1000V AC/DC rated voltage
  • 30 kA Rated breaking capacity
  • -55°C to +125°C operating temperature

Associated Products

Compare Selected
Best Seller

116 In stock Need more?

116 available for 3 - 4 business days delivery

S$7.29 ( S$7.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$7.29 (S$7.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$6.93 (S$7.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$6.41 (S$6.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$6.06 (S$6.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.