You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5021006.0,44 - 

Fuse, High Rupturing Capacity (HRC), Class aR, URDC Series, 440 mA, Midget, 1 kV, 1 kV

5021006.0,44 - Fuse, High Rupturing Capacity (HRC), Class aR, URDC Series, 440 mA, Midget, 1 kV, 1 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIBA SIBA
Manufacturer Part No:
5021006.0,44
Order Code:
1827166
Product Range
URDC Series
Technical Datasheet:
5021006.0,44   Datasheet
See all Technical Docs

Product Information

:
URDC Series
:
440mA
:
Midget
:
1kV
:
1kV
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • 10 x 35mm
  • FF (aR) Short circuit protection
  • Ceramic / Non transparent tube with extinguishing filler
  • Nickel-plated, copper alloy contact caps
  • 1000V AC/DC rated voltage
  • 30 kA Rated breaking capacity
  • -55°C to +125°C operating temperature

Associated Products

Compare Selected

Related Searches

343 In stock

130 available for next business day delivery
213 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$6.68 ( S$7.15 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$6.68 (S$7.15)
  ( )
10+ S$5.65 (S$6.05)
  ( )
50+ S$5.24 (S$5.61)
  ( )
100+ S$4.74 (S$5.07)