You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

70-001-40 2.5A - 

Fuse, Semiconductor, 2.5 A, Very Fast Acting, 5mm x 20mm

70-001-40 2.5A - Fuse, Semiconductor, 2.5 A, Very Fast Acting, 5mm x 20mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIBA SIBA
Manufacturer Part No:
70-001-40 2.5A
Order Code:
1175137
Technical Datasheet:
70-001-40 2.5A   Datasheet
See all Technical Docs

Product Information

:
-
:
2.5A
:
Very Fast Acting
:
5mm x 20mm
:
-
:
-
:
250VAC
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 70-001-40 2.5A is a 2.5A/250VAC very fast acting Miniature Fuse with sand filled ceramic tube, short cut-off time, one tenth of a cycle at 10 times overload. This fuse has high fuse ratings for semiconductor protection. Designed to protect thyristors, rectifiers and any semiconductors sensitive to overload.
  • 600mV Voltage drop
  • High fuse ratings available for semiconductor protection
  • Fuse bases, clips and accessories are available

Applications

Safety

Associated Products

Compare Selected

Related Searches

193 In stock

193 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

S$1.31 ( S$1.40 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$1.31 (S$1.40)
  ( )
100+ S$1.14 (S$1.22)
  ( )
500+ S$1.03 (S$1.10)
  ( )
1000+ S$0.927 (S$0.99)