You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

70-125-40 1A - 

Fuse, Cartridge, Very Fast Acting, 1 A, 700 V, 6.3mm x 32mm, 1/4" x 1-1/4", 70-125-40 Series

70-125-40 1A - Fuse, Cartridge, Very Fast Acting, 1 A, 700 V, 6.3mm x 32mm, 1/4" x 1-1/4", 70-125-40 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIBA SIBA
Manufacturer Part No:
70-125-40 1A
Order Code:
1175102
Product Range
70-125-40 Series
Technical Datasheet:
70-125-40 1A   Datasheet
See all Technical Docs

Product Information

:
Very Fast Acting
:
1A
:
700V
:
6.3mm x 32mm
:
1/4" x 1-1/4"
:
70-125-40 Series
:
50kA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 70-125-40 1A is a 1A/700VAC very fast acting ultra rapid Miniature Fuse with sand filled ceramic tube, short cut-off time and one tenth of a cycle at 10 times overload. This fuse has high fuse ratings for semiconductor protection. Designed to protect thyristors, rectifiers and any semiconductors sensitive to overload.
  • 1100mV Voltage drop
  • 1.3W Power loss

Applications

Safety

Associated Products

Compare Selected

Related Searches

173 In stock

173 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

S$3.07 ( S$3.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$3.07 (S$3.28)
  ( )
100+ S$2.60 (S$2.78)
  ( )
500+ S$2.42 (S$2.59)
  ( )
1000+ S$2.18 (S$2.33)