You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

70-125-40 3.15A - 

Fuse, Cartridge, Very Fast Acting, 3.15 A, 600 V, 6.3mm x 32mm, 1/4" x 1-1/4", 70-125-40 Series

70-125-40 3.15A - Fuse, Cartridge, Very Fast Acting, 3.15 A, 600 V, 6.3mm x 32mm, 1/4" x 1-1/4", 70-125-40 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIBA SIBA
Manufacturer Part No:
70-125-40 3.15A
Order Code:
1175104
Product Range
70-125-40 Series
Technical Datasheet:
70-125-40 3.15A   Datasheet
See all Technical Docs

Product Information

:
Very Fast Acting
:
3.15A
:
600V
:
6.3mm x 32mm
:
1/4" x 1-1/4"
:
70-125-40 Series
:
50kA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 70-125-40 3.15A is a miniature ceramic Very Fast Acting Fuse in accordance with IEC 60127 and DIN VDE 0820 standards.

Applications

Industrial

Associated Products

Compare Selected

Related Searches

27 In stock

27 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

S$3.06 ( S$3.27  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$3.06 (S$3.27)
  ( )
100+ S$2.59 (S$2.77)
  ( )
500+ S$2.40 (S$2.57)
  ( )
1000+ S$2.17 (S$2.32)