Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SB34001PB
Order Code1517921
Technical Datasheet
Product Range-
SVHCTo Be Advised
Alternatives for 3SB34001PB
1 Product Found
Product Overview
The 3SB34001PB is a 24VAC/DC Lamp Holder with integrated LED. It can be suitability for front element integration of pressure selection button, front element, suspension switch and suspension pushbutton. It is suitable for Siemens SIRIUS 3SB3 series actuators and indicators.
- IP20/IP40 Protection rating
- Class 3 degree of pollution
- Red fluorescent material
Applications
Industrial
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011