You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BGM121A256V1 - 

Blue Gecko Bluetooth® v4.2 Module, 2.4GHz, 1MBPS, 200M, Internal Antenna, +8dBm

BGM121A256V1 - Blue Gecko Bluetooth® v4.2 Module, 2.4GHz, 1MBPS, 200M, Internal Antenna, +8dBm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BGM121A256V1
Order Code:
2687544
Product Range
Blue Gecko Bluetooth Series
Technical Datasheet:
BGM121A256V1   Datasheet
Availability:
No Longer Manufactured
See all Technical Docs

Alternatives for BGM121A256V1

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ S$12.05 (S$12.89)   ( ) 25+ S$10.05 (S$10.75)   ( ) 100+ S$9.04 (S$9.67)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ S$10.02 (S$10.72)   ( ) 10+ S$9.82 (S$10.51)   ( ) 25+ S$9.64 (S$10.31)   ( ) 50+ S$9.45 (S$10.11)   ( ) 100+ S$9.27 (S$9.92)   ( ) 250+ S$9.15 (S$9.79)   ( ) 500+ S$9.04 (S$9.67)   ( ) 1000+ S$8.81 (S$9.43)   ( ) More Pricing...

Restricted Item Add

Product Overview

The BGM121A256V1 from Silicon Labs is a 2.4GHz blue gecko BGM121 Bluetooth SIP module. It is targeted for applications where ultra small size, reliable high performance RF, low power consumption and easy application development are key requirements. The module fits applications where size is a constraint. The total PCB area required by BGM121 is only 51mm². The BGM121 also integrates a Bluetooth 4.2 compliant Bluetooth stack and it can also run end user applications on-board or alternatively used as a network co-processor over one of the host interfaces. The module also integrates a high performance, ultra robust antenna which requires minimal PCB, plastic and metal clearance. It is used in wearables, IoT end devices, gateways, health, sports and wellness devices, smart phone, tablet and PC accessories, beacons.
  • 2 x UART/SPI/SmartCard (ISO 7816)/IrDA/I2S, LEUART, I2C, ADC, IDAC and ACMP
  • Bluetooth 4.2 low energy compliant, built-in antenna, low power wireless system-on-chip
  • TX power up to +8dBm, RX sensitivity down to -92dBm and range up to 200m
  • Low energy consumption, general purpose CRC and random number generator
  • High performance 32bit ARM Cortex-M4 core at 38.4MHz (256KB flash memory, 32KB RAM)
  • Autonomous hardware crypto accelerator and random number generator
  • Integrated DC to DC converter, onboard Bluetooth stack
  • 1.85V to 3.8V single power supply and 2.4V to 3.8V when using DC to DC converter
  • Bluetooth smart protocol stack, 30 GPIO, fast time to market and low R&D costs
  • Wide operating temperature range from -40°C to +85°C and dimension is 6.5mm x 6.5mm x 1.4mm

Applications

Communications & Networking, Wireless, Medical, Automation & Process Control, Building Automation, Consumer Electronics, Industrial

Product Information


:
85

:
-40

:
Bluetooth 4.2

:
1.85

:
3.8

:
200

:
1

:
-

:
-90

:
Blue Gecko Bluetooth Series

:
No SVHC (20-Jun-2016)

Find similar products Choose and modify the attributes above to find similar products.

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.