You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BGM123N256V2 - 

Blue Gecko Bluetooth® v4.2 Module, 2.4GHz, 1MBPS, 200M, RF Pin Antenna, +3dBm

BGM123N256V2 - Blue Gecko Bluetooth® v4.2 Module, 2.4GHz, 1MBPS, 200M, RF Pin Antenna, +3dBm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BGM123N256V2
Order Code:
2687543
Product Range
Blue Gecko Bluetooth Series
Technical Datasheet:
BGM123N256V2   Datasheet
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
85
:
-40
:
Bluetooth 4.2
:
1.85
:
3.8
:
200
:
1
:
-
:
-90
:
Blue Gecko Bluetooth Series
:
No SVHC (20-Jun-2016)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BGM123N256V1 from Silicon Labs is a BGM123 Blue Gecko Bluetooth SiP module. The BGM123 Blue Gecko Bluetooth SiP module family is targeted for applications where ultra-small size, reliable high performance RF, low-power consumption and easy application development are key requirements. At 6.5mm x 6.5mm x 1.4mm the BGM123 module fits applications where size is a constraint. BGM123 integrates a high performance, ultra robust antenna which requires minimal PCB, plastic and metal clearance. The total PCB area required by BGM123 is only 51mm². It also integrates a Bluetooth 4.2 compliant Bluetooth stack and it can also run end user applications on-board or alternatively used as a network co-processor over one of the host interfaces.
  • Transmitter power up to 3dBm, receiver sensitivity is -90dBm
  • RF pin antenna, 2.4GHz frequency
  • Range of up to 200meters
  • 32bit ARM Cortex M4 core at 38.4MHz
  • Flash memory is 256KB, RAM is 32KB, 30 GPIO
  • Autonomous hardware crypto accelerator and random number generator
  • Integrated DC to DC converter

Applications

Embedded Design & Development, Industrial, Building Automation, Portable Devices, Communications & Networking

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.