You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C8051F850-BLDC-RD

Reference Design Board, BLDC Motor, MCU Board, Powertrain Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C8051F850-BLDC-RD
Order Code:
2409174
See all Technical Docs

Product Overview

The C8051F850-BLDC-RD is a sensorless brushless DC (BLDC) Motor Control Reference Design, ready to use motor control solution with production-quality hardware and software for quick evaluation applications. This reference design provides a complete system-level solution for sensorless brushless dc motors and is a vehicle for developers to evaluate and adopt low-cost BLDC motor control solutions using the C8051F85x/6x product family. The C8051F85x/6x family is the ideal MCU for the reference design, with a 12-bit analogue to digital converter, a precise internal voltage reference, two analogue comparators with programmable hysteresis and response time and three independently configurable enhanced resolution PWM channels with built-in hardware kill capability. The availability of motor control source code helps to expedite the design-in time.
  • C8051F850 MCU motor control board
  • Powertrain board
  • Motor mount board with Turnigy 3800kV series out runner motor
  • World wide plug adaptors

Applications

Motor Drive & Control

Product Information


:
Silicon Laboratories

:
C8051F850

:
Power Management - Motor Control

:
BLDC Motor

:
8051

:
8051

:
C8051F85x

:
Reference Design Board C8051F850

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

3 In stock Need more?

3 available for 3 - 4 business days delivery

S$399.11 ( S$427.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$399.11 (S$427.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.