You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CP2120EK - 

EVALUATION KIT, SPI TO I2C

CP2120EK - EVALUATION KIT, SPI TO I2C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP2120EK
Order Code:
1295413
Technical Datasheet:
CP2120EK   Datasheet
See all Technical Docs

Product Overview

CP2120EK evaluation kit demonstrates the CP2120 SPI to I2C fixed functionality. The CP2120 compact SPI to I2C bridge and general purpose port expander device can be easily added to a system to solve interface compatibility problems and add more GPIO when required. The chip includes a 4 wire slave SPI bus, bridge control logic, a bidirectional I2C bus interface and eight general purpose input/output (I/O) pins. An SPI master communicates with other I2C devices by instructing the CP2120 to send and receive I2C data traffic using the simple command set. The CP2120 can act as a master transmitter and a master receiver on the I2C bus. All I2C timing, addressing and arbitration is handled by the CP2120.
  • 4 wire SPI bus operates at frequencies up to 1MHz
  • Fully functional I2C master transmit and receive operation
  • I2C data at frequencies configurable up to 400KHz
  • 255byte data receive and transmit buffers
  • Internal oscillator
  • 2.4V to 3.6V operation
  • Active LOW interrupt output
  • 5V tolerant I/O pins
  • 8 general purpose I/O pins

Applications

System Monitoring, Communications & Networking

Contents

Board, Universal (100V to 240V, 50Hz to 60Hz) ac to dc power adapter.

Product Information

:
Silicon Laboratories
:
CP2120
:
Interface
:
SPI to SMBus Communication Interface
:
Eval Board CP2120, Power Supply
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

S$58.34 ( S$62.42 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$58.34 (S$62.42)