You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ETHERNETDK

C8051F120, AB4 ENET BOARD, DEV KIT

ETHERNETDK - C8051F120, AB4 ENET BOARD, DEV KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ETHERNETDK
Order Code:
1186945
Technical Datasheet:
ETHERNETDK   Datasheet
See all Technical Docs

Product Overview

ETHERNETDK embedded ethernet development kit provides hardware and software to develop real world embedded ethernet applications using CP2200 ethernet controller and C8051F120 high performance microcontroller. The C8051F120 target board includes 8051 based C8051F120 MCU which combines a high throughput 100MIPS core with 128KB flash and 8KB RAM. The MCU is connected to an ethernet network using the AB4 ethernet development board, which consists of the CP2200 ethernet controller and an RJ45 connector with integrated magnetics and LEDs.
  • IEEE 802.3 MAC and 10base-T PHY
  • Fully compatible with 100/1000 base-T
  • Full/Half duplex with auto negotiation
  • Automatic polarity detection and correction
  • Hardware diagnostic software
  • 12bit ADC, two 12bit DAC
  • On chip JTAG debug and boundary scan
  • High speed 8051 uC core

Applications

Industrial, Sensing & Instrumentation, Wireless, Communications & Networking, Test & Measurement, Fibre Optics

Contents

AB4 ethernet development board, C8051F120 target board, CAT5e ethernet cable, Ac to dc power adapter, USB debug adapter, USB cable, Serial cable, Documentation, CD.

Product Information


:
Silicon Laboratories

:
CP2200

:
Communication & Networking

:
Embedded Ethernet

:
2x Board, Ethernet, USB Cable, Power Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Manufactured

S$242.94 ( S$259.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$242.94 (S$259.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.