You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SLSTK3400A

Evaluation Board, EFM32™ USB Interface Happy Gecko MCU's, Advanced Energy Monitoring system

SLSTK3400A - Evaluation Board, EFM32™ USB Interface Happy Gecko MCU's, Advanced Energy Monitoring system

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SLSTK3400A
Order Code:
2472277
Technical Datasheet:
SLSTK3400A   Datasheet
See all Technical Docs

Product Information


:
Silicon Laboratories

:
32bit

:
EFM32 - Happy Gecko

:
ARM

:
Cortex-M0+

:
EFM32HG322

:
Eval Board EFM32HG322, Mini USB Cable, USB Flash Drive with Simplicity Studio

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SLSTK3400A is an EFM32™ Low Energy USB Interface Happy Gecko Starter Kit, provides an excellent tool to get familiar with the EFM32™ USB-enabled Happy Gecko 32-bit microcontrollers (MCUs), the industry's most energy-friendly MCU based on the ARM® Cortex®-M0+ processor. Supported by Simplicity Studio, the starter kit contains sensors and peripherals, touch-buttons, LEDs, Si7021 Digital Relative Humidity and Temperature Sensor, memory LCD and simplicity header, demonstrating some of the MCU's many capabilities and can serve as a starting point for application development. The SLSTK3400A includes AEM (Advanced Energy Monitoring) and the Energy Profiler capabilities allowing real-time energy profiling of your application. This kit has two AEM-channels, one for measuring the current consumption in self-powered mode and one for monitoring the VBUS-current when the chip is USB-powered.
  • EFM32HG322F64 with 64kB flash and 8kB RAM
  • Advanced Energy Monitoring system for precise current tracking
  • Real-time energy and power profiling
  • Integrated SEGGER J-Link USB debugger/emulator with debug out functionality
  • Can be used as stand-alone debugger/emulator
  • 128 x 128 Pixel memory LCD
  • 20 pin expansion header
  • Breakout pads for easy access to I/O pins
  • Power sources (USB and CR2032 battery)
  • 2 User buttons, 2 user LEDs and 2 touch buttons
  • Silicon Labs Si7021 relative humidity/temperature sensor
  • USB device interface

Applications

Embedded Design & Development

Available for back order

More stock available to supplier lead times which is approximately 14/9/20

Notify me when back in stock

S$158.84 ( S$169.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$158.84 (S$169.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.