You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SLWSTK6101C - 

Wireless Starter Kit, Bluetooth System-In Package Module, For BGM121, BGM123 and BGM111

SLWSTK6101C - Wireless Starter Kit, Bluetooth System-In Package Module, For BGM121, BGM123 and BGM111

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SLWSTK6101C
Order Code:
2687537
Technical Datasheet:
SLWSTK6101C   Datasheet
See all Technical Docs

Product Overview

The SLWSTK6101C from Silicon Labs is a Blue Gecko Bluetooth smart SiP module wireless starter kit for BGM121, BGM123 and BGM111. The Blue Gecko Bluetooth smart module wireless starter kit for BGM121 and BGM123 SiP modules and BGM111 module is the easiest and fastest way to start evaluation and development of own Bluetooth Smart applications. The wireless starter kit comes with the Bluetooth Smart module radio board, a main board with coin-cell battery holder, USB and Ethernet connections, display and connections to all the modules peripheral interfaces as well an extension board with additional peripherals like an accelerometer.
  • Temperature, humidity, accelerometer sensor
  • Display, buttons, LEDs, joystick
  • USB PC connectivity
  • Battery or USB powered
  • BGScript development tools and example code
  • BGLIB source code and example applications
  • Profile tool kit for building profiles
  • Android and iOS applications

Applications

Embedded Design & Development, Industrial, Building Automation, Portable Devices, Communications & Networking

Contents

BGM111 Blue Gecko Bluetooth smart module radio board (BRD4300A), BGM121 Blue Gecko Bluetooth smart SiP module radio board (BRD4302A), Wireless starter kit main board, Coin cell battery.

Product Information

:
Silicon Laboratories
:
EFR32, BGM121, BGM111
:
Wireless Development
:
Bluetooth
:
Main Board, 2 x Radio Board, Add-on Board, Battery, Type A- mini B USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

16 In stock

16 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

15 will be available for delivery on 25/10/19

More stock available week commencing 23/12/19

S$148.10 ( S$158.47 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$148.10 (S$158.47)