Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$19.000 (S$20.710) |
| 5+ | S$17.600 (S$19.184) |
| 10+ | S$17.200 (S$18.748) |
Price for:Each
Minimum: 1
Multiple: 1
S$19.00 (S$20.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMGB010YF113S11
Order Code4752881
Technical Datasheet
Connector to Connector90° IPEX MHF5L Plug to SMA Bulkhead Jack
Coaxial Cable Type1.13mm
Impedance50ohm
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket ColourGrey
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This is a high-performance RF coaxial cable assembly featuring a 90° I-PEX MHF5L plug on one end and an SMA female bulkhead jack on the other. It is designed for applications requiring compact, secure RF connectivity up to 6GHz. The assembly uses a 1.13mm coaxial cable, measures 100mm in length, and provides 50Ω impedance. The SMA connector includes an O-ring for IP67 sealing when properly mounted, making it suitable for rugged environments.
- Suitable for Cellular modules, Wi-Fi®, Bluetooth®, IoT devices, robotics, drones, and embedded wireless systems
- Connector A: SMA Female, Bulkhead Rear Mount (with O-ring)
- Connector B: I-PEX MHF5L Plug, Right Angle
- Cable Length: 100mm
- Cable Type: 1.13 mm Coax
- Impedance: 50Ω
- Max Frequency: 6GHz
- IP Rating: IP67
Technical Specifications
Connector to Connector
90° IPEX MHF5L Plug to SMA Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
-
Coaxial Cable Type
1.13mm
Cable Length - Imperial
3.9"
Jacket Colour
Grey
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001