You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KT12-1A-40L-THT - 

Reed Relay, SPST-NO, 12 VDC, KT Series, Through Hole, 475 ohm, 1 A

KT12-1A-40L-THT - Reed Relay, SPST-NO, 12 VDC, KT Series, Through Hole, 475 ohm, 1 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KT12-1A-40L-THT
Order Code:
2453578
Product Range
KT Series
Technical Datasheet:
KT12-1A-40L-THT   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
12VDC
:
KT Series
:
Through Hole
:
475ohm
:
1A
:
1kV
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KT series Reed Relay features high voltage through-hole or SMD relay, high dielectric strength and AEC-Q200 certified. It is suitable for use with the inverters in photovoltaic collectors and many more applications.

Applications

Industrial, Power Management, Automotive

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Contact me when back in stock

S$11.80 ( S$12.63  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$11.80 (S$12.63)
  ( )
10+ S$10.87 (S$11.63)
  ( )
25+ S$10.18 (S$10.89)
  ( )
1000+ S$10.05 (S$10.75)