You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STHTO-62147 - 

58 Piece Screwdriver, Sockets and Bit Set

STHTO-62147 - 58 Piece Screwdriver, Sockets and Bit Set
STHTO-62147 - 58 Piece Screwdriver, Sockets and Bit Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STANLEY STANLEY
Manufacturer Part No:
STHTO-62147
Order Code:
2529088
Technical Datasheet:
STHTO-62147   Datasheet
See all Technical Docs

Product Information

:
Metric & A/F Sockets, Slotted/Phillips/Hex/Torx Screwdriver Bits, Phillips Instrument Screwdrivers
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A good quality screwdriver, sockets and bit set for everyday use arond the workshop, office or home.
  • Soft grip handle for excellent comfort and control
  • Smooth domed end ensures fast spinning action with speed and comfort
  • Large diameter handle which offers great torque
  • Tip identification for easy choice of the correct screwdriver for each screw type
  • High grade steel bar reducing the risk of tip breakage
  • Chrome plated shaft ensuring resistance to corrosion
  • Magnetic tips

Contents

6 x Metric sockets: 4, 5, 6, 8, 10, 12mm, 6 x A/F sockets: 3/16, 1/4, 5/16, 3/8, 7/16, 1/2", 1/4" Socket Adaptor, 30 x assorted Slotted, Phillips, Hex, and Torx screwdriver bits, 1/4" Hex screwdriver bit holder, 3 x Slotted instrument screwdrivers: 2, 2.5, 3mm, 3 x Phillips instrument screwdrivers: PH000, 00, 0, 4 x Slotted screwdrivers: 6x38, 3x75, 5x100, 6x100, 8x150mm, 3 x Phillips screwdrivers: PH0x75, PH1x100, PH2x38, PH2x100mm

No Longer Manufactured

S$27.84 ( S$29.79 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$27.84 (S$29.79)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.