You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LD1117S33TR

Fixed LDO Voltage Regulator, 4.75V to 15V, 1.1V Dropout, 3.3Vout, 950mAout, SOT-223-3

LD1117S33TR - Fixed LDO Voltage Regulator, 4.75V to 15V, 1.1V Dropout, 3.3Vout, 950mAout, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LD1117S33TR
Order Code:
2253484
Product Range
LD1117 Series
Technical Datasheet:
LD1117S33TR   Datasheet
See all Technical Docs

Product Overview

The LD1117S33TR is a low drop voltage regulator able to provide up to 800 mA of output current. The SOT-223 package optimizes the thermal characteristics even offering a relevant space saving effect. High efficiency is assured by NPN pass transistor. In fact in this case, unlike than PNP one, the quiescent current flows mostly into the load.
  • Internal current and thermal limit
  • 75 dB Supply voltage rejection
  • Very tight output voltage tolerance by chip trimming

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
4.75V

:
15V

:
3.3V

:
-

:
-

:
950mA

:
1.1V

:
SOT-223

:
3Pins

:
0°C

:
125°C

:
3.3V 950mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Packaging type Reel

37,500 In stock Need more?

37,500 available for 3 - 4 business days delivery

S$0.212 ( S$0.23  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
2500+ S$0.212 (S$0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ S$0.195 (S$0.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ S$0.182 (S$0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ S$0.181 (S$0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100000+ S$0.178 (S$0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.