You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P-NUCLEO-CLD1

Evaluation Kit, STM32Nucleo Pack for IoT Node with Wi-Fi, Sensors and NFC Connected to the Cloud

P-NUCLEO-CLD1 - Evaluation Kit, STM32Nucleo Pack for IoT Node with Wi-Fi, Sensors and NFC Connected to the Cloud

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P-NUCLEO-CLD1
Order Code:
2761529
Technical Datasheet:
P-NUCLEO-CLD1   Datasheet
See all Technical Docs

Product Overview

The P-NUCLEO-CLD1 from STMicroelectronics is a STM32Nucleo pack for IoT node with Wi-Fi, sensors and NFC connected to the cloud. The hardware kit composed of NUCLEO-F401RE, X-NUCLEO-IDW01M1, X-NUCLEO-IKS01A2 and X-NUCLEO-NFC01A1. The P-NUCLEO-CLD1 is supported by two software packages (FP-CLD-AZURE1, FP-CLD-WATSON1) from the STM32 Open Development Environment. The P-NUCLEO-CLD1 used with FP-CLD-AZURE1 or FP-CLD-WATSON1 allows to transmit sensors data to the cloud and to receive commands from cloud applications. Out-of-the-box software support to connect the device to the IBM Watson IoT cloud or to the Microsoft Azure IoT cloud by using one of the following package: FP-CLD-AZURE1: STM32 ODE function pack for IoT node with Wi-Fi, NFC and sensors, connected to Microsoft Azure IoT cloud and FP-CLD-WATSON1: STM32 ODE function pack for IoT node with Wi-Fi, NFC and sensors for vibration analysis, connected to IBM Watson IoT Cloud.
  • STM32 Nucleo-64 dev board with STM32F401RE MCU, supports Arduino UNO R3 and ST morpho connectivity
  • X-NUCLEO-IDW01M1, Wi-Fi expansion board based on SWPF01SA module
  • X-NUCLEO-IKS01A2, motion MEMS and environmental sensor expansion board
  • X-NUCLEO-NFC01A1: dynamic NFC tag expansion board based on M24SR
  • Enables connecting devices to the cloud

Applications

Communications & Networking, Embedded Design & Development

Product Information


:
STMicroelectronics

:
STM32F401RE

:
Wireless Connectivity

:
Internet of Things (IoT)

:
ARM

:
Cortex-M4

:
STM32F4

:
NUCLEO-F401RE STM32 Nucleo-64 Dev Board, X-NUCLEO-IDW01M1, X-NUCLEO-IKS01A2, X-NUCLEO-NFC01A1

:
-

Find similar products Choose and modify the attributes above to find similar products.

No Longer Manufactured

S$104.30 ( S$111.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$104.30 (S$111.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.