You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PCLT-2AT4-TR - 

ESD Protection Device, TVS, TSSOP, 14 Pins, PCLT Series

PCLT-2AT4-TR - ESD Protection Device, TVS, TSSOP, 14 Pins, PCLT Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PCLT-2AT4-TR
Order Code:
2334369
Product Range
PCLT Series
Technical Datasheet:
PCLT-2AT4-TR   Datasheet
See all Technical Docs

Product Information

:
-
:
TSSOP
:
14Pins
:
-
:
-
:
PCLT Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PCLT-2AT4-TR is a dual current limited overvoltage protected Digital Termination Device designed for 24VDC automation applications. It is compatible with the type 2 (7.5mA) or type 3 (3mA) characteristic of the IEC 61131-2 standard. An internal resistance RREF allows the limiting current value to be adjusted from 3 to 7.5mA. Each input voltage clamping block protects the module input against electromagnetic interference such as those described in the IEC 61131-2 standard, IEC 61000-4-2 (ESD), 4-4 (transient burst), 4-5 (voltage surge) and 4-6 (conducted radio frequency interference) standards. The supply input is also designed with such a protection structure. The low tolerance of the current limitation allows a drastic reduction in the dissipation of the input compared to a resistive input. The output block of each termination channel transfers the input logic state to a logic output and a light emitting diode (LED).
  • 2-channel Topology, low side input with common ground
  • LED drive for sensor status - 4.4mA typical with RREF = 10kR
  • Input protection (RI= 750R, CIN = 22nF)
  • IEC 61000-4-2 ESD, level 4 - in contact ±8kV; in air ±15kV
  • IEC 61000-4-5 voltage surge, Level 3 - ±500V with 42R series resistor in differential mode
  • IEC 61000-4-4 transient burst immunity - ±4kV peak voltage, 5kHz repetitive rate
  • IEC 61000-4-6 conducted RFI - 10VRMS
  • Input protection against -30V reverse polarity
  • Enable input to meet type1, 2 and 3 characteristics of IEC 61131-2 standard
  • Compatible operation with 2 and 3 wires proximity sensor according EN60947-5-2 standard
  • Reduced overall dissipation
  • Enhanced functional reliability
  • Compact with high integration
  • Surface mount package for highly automated assembly
  • Insensitive to the on-state sensor impedance
  • -25 to 150°C Junction temperature range

Applications

Communications & Networking, Automation & Process Control, Sensing & Instrumentation, Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

2,404 will be available for delivery on 6/10/19

More stock available week commencing 18/11/19

Contact me when back in stock

S$4.10 ( S$4.39 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$4.10 (S$4.39)
  ( )
10+ S$3.48 (S$3.72)
  ( )
100+ S$3.01 (S$3.22)
  ( )
250+ S$2.86 (S$3.06)
  ( )
500+ S$2.58 (S$2.76)
  ( )
1000+ S$2.17 (S$2.32)
  ( )
2500+ S$2.06 (S$2.20)
  ( )
5000+ S$1.97 (S$2.11)