You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-3DP001V1

Discovery Board, Driving 3D Printers, 6-Axis Stepper, Motor Driver, based on L6474H

STEVAL-3DP001V1 - Discovery Board, Driving 3D Printers, 6-Axis Stepper, Motor Driver, based on L6474H

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-3DP001V1
Order Code:
2627826
Technical Datasheet:
STEVAL-3DP001V1   Datasheet
See all Technical Docs

Product Overview

The STEVAL-3DP001V1 is a discovery board for 3D printer including 6-axis stepper motor driver based on the L6474H. It is a complete and integrated solution for driving all 3D printers on the market, including delta models requiring more complex computation. It is autonomous and can be used with a software interface or with custom firmware thanks to the embedded STM32 microcontroller based on the ARM 32bit Cortex M4 core. The STEVAL- 3DP001V1 is designed to drive 3D printers providing several axes (6 motors), several extruders (1 to 3) and multi-zone heating bed (1 to 3). The STEVAL-3DP001V1 features integrated Wi-Fi connectivity, enabling the user to drive a 3D printer using a Smartphone or tablet. The solution is also designed to work with 3D printer tools, such as pronterface. USB connectivity is available through virtual COM port, mini USB OTG and Dongle USB A. Moreover, the board includes a complete debug solution (STLINK-V2), a tool that is appreciated by developers.
  • Multiple extruders support (up to 3) 12V, up to 8 A, temperature and fan control, LED display
  • Multiple peripheral support and easy interfacing
  • Hot chamber and multi-zone heating bed with high power capability 12V or 24V, up to 20A
  • Temperature control, LED display
  • High efficiency and small footprint thanks to low Rds(on) MOSFETs
  • Open source firmware available
  • External LCD/keypad
  • Supply voltage of 12V

Applications

Embedded Design & Development

Product Information


:
STMicroelectronics

:
STM32F103CBT6, STM32F401VE, SPWF01SA, L6474H

:
Drivers

:
3D Printer

:
ARM

:
Cortex-M4

:
-

:
Ref Design Board STM32F103CBT6, STM32F401VE, SPWF01SA, L6474H, USB Connectivity

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Manufactured

S$190.53 ( S$203.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$190.53 (S$203.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.