You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-GMBL02V1 - 

Development Kit, Gimbal Controller Reference Design, STM32F303RE MCU, Drones, Handheld Devices

STEVAL-GMBL02V1 - Development Kit, Gimbal Controller Reference Design, STM32F303RE MCU, Drones, Handheld Devices

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-GMBL02V1
Order Code:
2987041

Product Overview

The STEVAL-GMBL02V1 reference design kit is a complete triple motor field-oriented control (FOC) demonstration and evaluation platform. The kit is as an integrated environment for three axis Gimbal controller applications in the 6.0 V to 8.4 VDC bus voltage range (2 LiPo batteries), which you can increase up to 11 V with a maximum output current of 1.3 A for each motor drive. The design features the STM32F303RE microcontroller with ARM® Cortex-M4 32-bit core and the STSPIN233 low voltage three phase and three sense motor driver. The STEVAL-GMBL02V1 is equipped with a USB interface for real-time data exchange. The kit includes an STEVAL-UKI001V1 ST-LINK adapter for serial wire debug (SWD) and corresponding cable. If you mount the STEVAL-UKI001V1 on the ST-LINK/V2-1 debugging section of an STM32 Nucleo-64 board, you can program and debug the STM32F303RE microcontroller with a compatible toolset via USB.
  • Up to three-axis Gimbal controller.
  • Compact (50mm x 50mm) design, suitable for mounting on drones and handheld cameras.
  • Three STSPIN233 low voltage three phase and three sense motor drivers.
  • STM32F303RE microcontroller with ARM Cortex-M4 core.
  • Able to simultaneously drive three PMSM motors.
  • Operating voltage from 6.0 V to 8.4 V (2 LiPo batteries).

Product Information


:
STMicroelectronics

:
STM32F303RE, STSPIN233

:
Power Management

:
Gimbal Controller

:
ARM

:
Cortex-M4

:
STM32

:
Reference Design Kit STM32F303RE/STSPIN233

:
-

Find similar products Choose and modify the attributes above to find similar products.
Best Seller

4 In stock Need more?

4 available for 3 - 4 business days delivery

S$136.38 ( S$145.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$136.38 (S$145.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.