You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

STEVAL-STWINKT1

STWIN DEV BRD, INTERNET OF THINGS

STEVAL-STWINKT1 - STWIN DEV BRD, INTERNET OF THINGS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-STWINKT1
Order Code:
3247665
Technical Datasheet:
STEVAL-STWINKT1   Datasheet
See all Technical Docs

Product Overview

STWIN SensorTile wireless industrial node is a development kit and reference design that simplifies prototyping and testing of advanced industrial IoT applications such as condition monitoring and predictive maintenance. The kit features a core system board with a range of embedded industrial grade sensors and an ultra-low-power microcontroller for vibration analysis of 9-DoF motion sensing data across a wide range of vibration frequencies, including very high frequency audio and ultrasound spectra and high precision local temperature and environmental monitoring. The development kit is complemented with a rich set of software packages and optimized firmware libraries, as well as a cloud dashboard application, all provided to help speed up design cycles for end-to-end solutions. The kit supports BLE wireless connectivity through an on-board module and Wi-Fi connectivity through a special plugin expansion board (STEVAL-STWINWFV1).
  • Multi-sensing wireless platform implementing vibration monitoring and ultrasound detection
  • Built around STWIN core system board with processing, sensing, connectivity, expansion capabilities
  • Micro SD card slot for standalone data logging applications
  • Wireless BLE4.2 (on-board), Wi-Fi (with STEVAL-STWINWFV1 expansion board), wired RS485 and USB OTG
  • Option to implement authentication and brand protection secure solution with STSAFE-A100 (footprint)
  • Wide range of industrial IoT sensors
  • Modular architecture, expandable via on-board connectors

Contents

STWIN dev kit, Li-Po battery 480mAh, STLINK-V3MINI debugger with programming cable, Plastic box.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sensor

:
STMicroelectronics

:
STSWSTWINKT01, STM32L4R9ZIJ6, ISM330DHCX, IIS3DWB

:
Internet of Things (IoT)

:
STWIN Dev Kit STSWSTWINKT01/STM32L4R9ZIJ6, 480 mAh Li-Po Battery, STLINK-V3MINI w/Cable, Plastic Box

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Best Seller

Available for back order

Deliveries start from 6/1/22

Notify me when back in stock

S$148.00 ( S$158.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$148.00 (S$158.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange