You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-USBC2DP - 

Reference Design Board, USB Type-C To DisplayPort Adapter, STM32F072 MCU

STEVAL-USBC2DP - Reference Design Board, USB Type-C To DisplayPort Adapter, STM32F072 MCU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-USBC2DP
Order Code:
2855558
Technical Datasheet:
STEVAL-USBC2DP   Datasheet
See all Technical Docs

Product Overview

Compact full reference design for USB Type-C™ to DisplayPort™ adapter. This adapter allows user to connect a monitor with a DisplayPort™ interface to any laptop, tablet or smartphone with a reversible USB Type-C connector that is compliant with the power delivery specification. The DisplayPort™ alternate mode allows video data to be delivered through the SuperSpeed USB lines on the Type-C connector while Auxiliary lanes (AUX) and hot plug detection (HPD) signals are sent through other Type-C lines.
  • Single chip solution based on STM32F072 series 32bit microcontrollers with USB 2.0 peripheral
  • EMI filtering and ESD protection circuits
  • 5.5 x 2.3cm compact PCB design

Product Information


:
STMicroelectronics

:
STM32F072

:
Interface

:
USB Type-C to DisplayPort Adapter

:
ARM

:
Cortex-M0

:
-

:
Reference Design Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

3 In stock Need more?

3 available for 3 - 4 business days delivery

S$31.90 ( S$34.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$31.90 (S$34.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.