You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C1608X7R1E684K080AB - 

SMD Multilayer Ceramic Capacitor, 0.68 µF, 25 V, 0603 [1608 Metric], ± 10%, X7R, C Series TDK

C1608X7R1E684K080AB - SMD Multilayer Ceramic Capacitor, 0.68 µF, 25 V, 0603 [1608 Metric], ± 10%, X7R, C Series TDK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TDK TDK
Manufacturer Part No:
C1608X7R1E684K080AB
Order Code:
2346905
Product Range
C Series TDK
See all Technical Docs

Product Information

:
0.68µF
:
25V
:
0603 [1608 Metric]
:
± 10%
:
X7R
:
C Series TDK
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TDK C series commercial grade multilayer ceramic chip capacitor is Class 2, X7R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include smoothing and decoupling circuits.
  • Capacitance values ranging from 0.5pF to 100µF based on dielectric material
  • Case sizes 0402, 0603, 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
  • DC voltage rating of 4V to 50V
  • Low ESL and excellent frequency characteristics
  • Low self heating and high ripple resistance due to low ESR
  • High temperature range of -55°C to 125°C
  • Monolithic structure ensures superior mechanical strength and reliability

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Footnotes

Not Recommended for New Design

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2346905RL Check stock

3,360 In stock

3,360 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 8/6/20

S$0.434 ( S$0.46  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.434 (S$0.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.291 (S$0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.166 (S$0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.117 (S$0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2346905) x 0.434 = S$0.434
Total Price: S$0.434 (S$0.464  Inc. GST)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.