You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 05801928
Wire Marker, Z Type, Push On Pre Printed, S, Black, White, 2 mm
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 05801928
- Order Code:
- 146631
-
- Product Range
- Z-Type
- Technical Datasheet:
- 05801928 Datasheet
Product Range Selector (Z-Type)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Push On Pre Printed
- :
- S
- :
- Black
- :
- White
- :
- -
- :
- 2mm
- :
- 1.5mm
- :
- PVC (Polyvinylchloride)
- :
- Z-Type
Technical Documents (2)
Product Overview
- Self-extinguishing
- Resistant to key industrial fluids
- Pre-termination cable identification
- Identification of small wires and cables
Applications
Industrial, Aerospace, Defence, Military, Commercial
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/2/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$1.44 (S$1.56) | ( ) |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.