You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1-1579007-6 - 

Extraction Tool, Junior Power Timer (JPT), SPT, TAB 2.8/4.8/5.8mm Contacts

1-1579007-6 - Extraction Tool, Junior Power Timer (JPT), SPT, TAB 2.8/4.8/5.8mm Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-1579007-6
Order Code:
1328895
Product Range
Te Connectivity / Amp 1-1
Technical Datasheet:
1-1579007-6   Datasheet
See all Technical Docs

Product Information

:
Junior Power Timer (JPT), SPT, TAB 2.8/4.8/5.8mm Contacts
:
Te Connectivity / Amp 1-1
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1-1579007-6 is an Extraction Tool consists of a tool handle, tool cover with locking latches and an extraction tool tip. The extraction tool tips are designed to enter the contact cavity in front of the connector and release the receptacle contact. When the extraction tool tips are bottomed in the contact cavity, the tips depress the locking lances of the receptacle contact. The contact can be removed from the housing by manually pulling on the wire. It is designed to remove Junior Power Timer (JPT) receptacle contacts and 2.8mm tab contacts from Junior Power Timer (JTP) and 2.8mm housings.
  • Designed to remove Junior Power Timer (JPT) Receptacle contacts and 2.8mm Tab contacts

Applications

Maintenance & Repair

204 In stock

114 available for 3 - 4 business days delivery
90 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

S$87.35 ( S$93.46 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$87.35 (S$93.46)
  ( )
5+ S$81.18 (S$86.86)