You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1393315-9 - 

Automotive Relay, 24 VDC, 130 A, SPDT, Panel, Screw, HCR-150 Series

1393315-9 - Automotive Relay, 24 VDC, 130 A, SPDT, Panel, Screw, HCR-150 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1393315-9
Order Code:
2251776
Product Range
HCR-150 Series
Technical Datasheet:
1393315-9   Datasheet
See all Technical Docs

Product Information

:
24VDC
:
130A
:
SPDT
:
Panel
:
Screw
:
HCR-150 Series
:
24V
:
141ohm
:
Silver Tin Oxide
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HCR-150 series High Current Relay with limiting continuous current 130A at 85°C. It has current switching ability up to 300A and it is suitable for voltage levels up to 24VDC.
  • Heat, moisture and vibration resistant
  • Minimal contact resistance
  • Dustproof and sealed versions

Applications

Industrial, HVAC, Automotive

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

50 will be available for delivery on 27/12/19

Contact me when back in stock

S$91.32 ( S$97.71 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$91.32 (S$97.71)
  ( )
5+ S$85.95 (S$91.97)
  ( )
10+ S$83.27 (S$89.10)
  ( )
25+ S$80.58 (S$86.22)