You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1825057-5
DIP / SIP Switch, 6 Circuits, Slide, Through Hole, SPST, 24 V, 100 mA
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 1825057-5
- Order Code:
- 2452339
Alternatives for 1825057-5
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6Circuits
- :
- Slide
- :
- Through Hole
- :
- SPST
- :
- 24V
- :
- 100mA
- :
- -
- :
- DIP
Technical Docs (3)
Product Overview
- 50mR Maximum initial contact resistance
- 1000MR at 100VDC Insulation resistance
- 500VAC RMS at sea level Dielectric strength
- UL94V-0 Flammability rating
Applications
Industrial
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
10+ | S$1.55 (S$1.66) | ( ) |
25+ | S$1.44 (S$1.54) | ( ) |
100+ | S$1.25 (S$1.34) | ( ) |
250+ | S$1.14 (S$1.22) | ( ) |
500+ | S$1.06 (S$1.13) | ( ) |
1000+ | S$0.979 (S$1.05) | ( ) |
Pricing is unavailable. Please contact customer services.