You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1838244-3

Sensor Cable, Overmoulded, IP67, M12 Receptacle, Free End, 4 Positions, 5 m, 16.4 ft

TE CONNECTIVITY 1838244-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1838244-3
Order Code:
1413687
Product Range
M8/M12 Connector System

Product Range Selector (M8/M12 Connector System)

See all from this product range

Product Overview

The 1838244-3 is a 5m single-ended Sensor Cable with 4-position M12 straight female to free end connection. This sensor cable comes with a black PVC jacket, PVC insulation and gold-plated over nickel brass contacts.
  • Black polyurethane connector body
  • Nickel-plated zinc die cast screw nut
  • Polyurethane housing
  • Environmental protection
  • 22AWG Wire size
  • 10mR Maximum contact resistance
  • 100MR at 500VDC Minimum insulation resistance
  • 5A Current rating
  • 500VAC Breakdown voltage
  • IP67 Protection

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M12 Receptacle

:
Free End

:
4 Positions

:
5m

:
16.4ft

:
M8/M12 Connector System

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

39 In stock Need more?

39 available for 3 - 4 business days delivery

S$30.24 ( S$32.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$30.24 (S$32.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ S$28.93 (S$30.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$27.57 (S$29.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$26.29 (S$28.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$24.90 (S$26.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange