You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1838298-3

Sensor Cable, Overmoulded, IP67, 90° M8 Receptacle, Free End, 4 Positions, 5 m, 16.4 ft

TE CONNECTIVITY 1838298-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1838298-3
Order Code:
1413680

Product Overview

The 1838298-3 is a 5m single-ended Sensor Cable with 4-position M8 right angle female to free end connection. This sensor cable comes with a black PVC jacket and gold-plated over nickel brass contacts.
  • Black polyurethane connector body
  • Nickel-plated zinc die cast screw nut
  • 10mR Maximum contact resistance
  • 100MR at 500VDC Minimum insulation resistance
  • 5A Current rating
  • 500VAC Breakdown voltage
  • IP67 Protection

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
90° M8 Receptacle

:
Free End

:
4 Positions

:
5m

:
16.4ft

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

182 In stock Need more?

182 available for 3 - 4 business days delivery

S$27.29 ( S$29.20  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$27.29 (S$29.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ S$25.01 (S$26.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$23.44 (S$25.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$22.38 (S$23.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$22.17 (S$23.72)