You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1838893-3.
Sensor Connector, M12, Male, 5 Positions, Solder Pin, Straight Panel Mount
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 1838893-3.
- Order Code:
- 1413711
- Product Range
- M8/M12 Connector System
- Technical Datasheet:
- 1838893-3. Datasheet
Product Range Selector (M8/M12 Connector System)
See all from this product rangeProduct Overview
- Sealed environmental protection
- 2.5µm nickel-plated zinc die-cast connector body
- 2.5µm Nickel-plated zinc die-cast screw nut
- 10mR Maximum contact resistance
- 100MR at 500VDC Minimum insulation resistance
- 5A Current rating
- 500VAC Minimum breakdown voltage per minute
- IP67 Protection
Applications
Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- M12
- :
- Male
- :
- 5 Positions
- :
- Solder Pin
- :
- Straight Panel Mount
- :
- IP67
- :
- -
- :
- Nylon (Polyamide), Glass Filled Body
- :
- Brass
- :
- Gold
- :
- 5A
- :
- -
Technical Docs (3)
46 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$19.61 (S$20.98) | ( ) |
10+ | S$18.41 (S$19.70) | ( ) |
50+ | S$17.18 (S$18.38) | ( ) |
100+ | S$15.96 (S$17.08) | ( ) |
250+ | S$14.73 (S$15.76) | ( ) |
Pricing is unavailable. Please contact customer services.