Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.310 (S$15.5979) |
| 10+ | S$12.440 (S$13.5596) |
| 25+ | S$11.310 (S$12.3279) |
| 50+ | S$10.960 (S$11.9464) |
| 100+ | S$10.610 (S$11.5649) |
| 250+ | S$10.390 (S$11.3251) |
| 500+ | S$10.170 (S$11.0853) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.31 (S$15.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2362355-2
Order Code4158241
Technical Datasheet
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeDACAR 302-3
Connector Type AMATE-AX Receptacle
Connector Type BMATE-AX Receptacle
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
DACAR 302-3
Connector Type B
MATE-AX Receptacle
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
1m
Connector Type A
MATE-AX Receptacle
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038647
