You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

55A1121-24-2/6-9 - 

Multipair Cable, Spec 55, Screened, 1 Pair, 24 AWG, 0.24 mm², 328.084 ft, 100 m

55A1121-24-2/6-9 - Multipair Cable, Spec 55, Screened, 1 Pair, 24 AWG, 0.24 mm², 328.084 ft, 100 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
55A1121-24-2/6-9
Order Code:
2367721

Product Information

:
Screened
:
1 Pair
:
24AWG
:
0.24mm²
:
328.084ft
:
100m
:
White
:
19 x 36AWG
:
600VAC
:
ETFE
:
Tinned Copper
:
2.718mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 55A1121-24-2/6-9 is a 100m 2-conductor general purpose Screened Cable with tinned copper conductor. This 316035-006 cable is shielded with tin coated copper and has a modified ETFE radiation-cross-linked jacket.
  • CPR: Not Yet Qualified

Applications

Industrial

Associated Products

Compare Selected

Related Searches

9 In stock

9 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/9/19

S$707.88 ( S$757.43 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 100
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$707.88 (S$757.43)
  ( )
5+ S$701.21 (S$750.29)
  ( )
10+ S$679.65 (S$727.23)