You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CPF0603B93R1E1
SMD Chip Resistor, 93.1 ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision Low TCR
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- CPF0603B93R1E1
- Order Code:
- 2331424
- Product Range
- CPF Series
- Technical Datasheet:
- CPF0603B93R1E1 Datasheet
Product Range Selector (CPF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 93.1ohm
- :
- ± 0.1%
- :
- 63mW
- :
- 0603 [1608 Metric]
- :
- Thin Film
- :
- Precision Low TCR
- :
- CPF Series
- :
- ± 25ppm/°C
- :
- 50V
- :
- -
Technical Docs (2)
Product Overview
- EIA 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 chip sizes available
- Available in 15ppm/°C, 25ppm/°C and 50ppm/°C temperature coefficient values
- ±0.1%, ±0.5% and ±1% tolerance
- Electroplated 100% matte Sn finish
- Operating temperature range -55°C to 155°C
- Available in 15V, 25V, 50V, 100V and 150V operating voltages
- Stability of 0.5%
- 31.5mW, 63mW, 100mW, 125mW, 250mW and 500mW rated power options at 70°C
750 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/4/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
10+ | S$0.583 (S$0.62) | ( ) |
100+ | S$0.356 (S$0.38) | ( ) |
1000+ | S$0.184 (S$0.20) | ( ) |
50000+ | S$0.181 (S$0.19) | ( ) |
100000+ | S$0.177 (S$0.19) | ( ) |
Pricing is unavailable. Please contact customer services.