You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CRGH0603F180K
SMD Chip Resistor, 180 kohm, ± 1%, 200 mW, 0603 [1608 Metric], Thick Film, General Purpose
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- CRGH0603F180K
- Order Code:
- 2332032
- Product Range
- CRGH Series
- Also Known As:
- 3-2176177-8, CRGH0603 1% 180K 0.2W
- Technical Datasheet:
- CRGH0603F180K Datasheet
Product Range Selector (CRGH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 180kohm
- :
- ± 1%
- :
- 200mW
- :
- 0603 [1608 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- CRGH Series
- :
- ± 100ppm/°C
- :
- 50V
- :
- -
Technical Docs (1)
Also Known As
1,565 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/4/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
10+ | S$0.063 (S$0.07) | ( ) |
100+ | S$0.028 (S$0.03) | ( ) |
1000+ | S$0.015 (S$0.02) | ( ) |
5000+ | S$0.01 (S$0.01) | ( ) |
10000+ | S$0.009 (S$0.01) | ( ) |
Pricing is unavailable. Please contact customer services.