You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PCN-123D3MHZ,000 - 

General Purpose Relay, PCN Series, Power, Non Latching, SPST-NO, 23.5 VDC, 3 A

PCN-123D3MHZ,000 - General Purpose Relay, PCN Series, Power, Non Latching, SPST-NO, 23.5 VDC, 3 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PCN-123D3MHZ,000
Order Code:
1891908
Product Range
PCN Series
Also Known As:
3-1461491-5
Technical Datasheet:
PCN-123D3MHZ,000   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
23.5VDC
:
3A
:
PCN Series
:
Through Hole
:
Non Latching
:
250VAC
:
Solder
:
30VDC
:
Silver Nickel
:
4.8kohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PCN series general purpose slim-line Low Power PCB Relay with 1-pole 3A and 1-form-A (NO) contacts. It offers 3A switching current and load range 1mA up to 5A.
  • Cadmium-free contacts
  • Z-type with reinforced insulation
  • Allows high function
  • Sensitive coil 120mW
  • Only 5mm wide

Applications

Industrial, HVAC

Also Known As

3-1461491-5

Associated Products

Compare Selected

Related Searches

15 In stock

15 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

S$5.03 ( S$5.38 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$5.03 (S$5.38)
  ( )
10+ S$4.72 (S$5.05)
  ( )
25+ S$4.19 (S$4.48)
  ( )
50+ S$3.98 (S$4.26)
  ( )
100+ S$3.77 (S$4.03)
  ( )
250+ S$3.36 (S$3.60)